395-136-521-507

Heilind Number:EDA395-136-521-507
Manufacturer:EDAC
Manufacturer Number:395-136-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions arranged in two rows with a pitch of .1 inch and row spacing of .2 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Ideal for demanding applications, this black connector with a 3A amperage rating is a must-have for any PCB setup. Upgrade your connectivity solutions today.