395-136-521-512

Heilind Number:EDA395-136-521-512
Manufacturer:EDAC
Manufacturer Number:395-136-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-512

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for maximum durability and safety. With a sleek black finish, it adds a professional touch to your assembly. The copper alloy contact material ensures reliable transmission, while the 136 positions allow for extensive connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the double-row design with 0.2-inch row spacing offers efficient PCB-to-PCB connections. Upgrade your electronics with this essential component for optimal performance.