395-136-521-803

Heilind Number:EDA395-136-521-803
Manufacturer:EDAC
Manufacturer Number:395-136-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a pitch of .1 inches, it offers seamless integration for various applications. The 136 copper alloy contacts guarantee secure and efficient connectivity, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial settings. Elevate your electronic projects with this essential component.