395-136-521-807

Heilind Number:EDA395-136-521-807
Manufacturer:EDAC
Manufacturer Number:395-136-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-807

Detailed Description

Enhance connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 136 positions across two rows, ensuring optimal performance in your electronic setups. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously engineered with copper alloy, offering superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component.