395-136-521-858

Heilind Number:EDA395-136-521-858
Manufacturer:EDAC
Manufacturer Number:395-136-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black exterior and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of Copper Alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it offers seamless connectivity for your devices. Boasting 136 positions, it allows for extensive data and power transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your PCB connections with this essential component, ideal for professionals in the electronics industry.