395-136-521-878

Heilind Number:EDA395-136-521-878
Manufacturer:EDAC
Manufacturer Number:395-136-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-521-878

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring 136 positions, this straight-mount connector ensures secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration on PCBs. Upgrade your systems with this high-quality component for optimal signal transmission and functionality.