395-136-523-201

Heilind Number:EDA395-136-523-201
Manufacturer:EDAC
Manufacturer Number:395-136-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-201

Detailed Description

Enhance your circuit connectivity with our Black Card Edge Connector, a reliable component designed for optimal performance. With a low amperage of 3 A, it ensures safe power transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. Featuring two rows and 136 positions, it offers ample space for efficient board-to-board connections. The copper alloy contacts ensure secure and stable contact, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB assembly with this high-quality connector for seamless and reliable connectivity.