395-136-523-212

Heilind Number:EDA395-136-523-212
Manufacturer:EDAC
Manufacturer Number:395-136-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. This essential component features 136 positions, providing ample room for seamless data transmission. Crafted with precision, it ensures reliable contact through its Copper Alloy material. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and two rows for efficient organization, it facilitates smooth PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential connector.