395-136-523-288

Heilind Number:EDA395-136-523-288
Manufacturer:EDAC
Manufacturer Number:395-136-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assembly. Featuring a black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. Its straight mount orientation and .1-inch pitch offer easy installation, while the copper alloy contact material guarantees reliable conductivity. With 136 positions spread across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your electronic setup with this efficient and versatile component.