395-136-523-512

Heilind Number:EDA395-136-523-512
Manufacturer:EDAC
Manufacturer Number:395-136-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-512

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this essential component features 136 positions, ensuring ample connectivity for various devices. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both safety and longevity. Crafted with copper alloy contacts, it ensures reliable signal transmission. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this robust and versatile connector, perfect for professionals and DIY enthusiasts alike.