395-136-523-558

Heilind Number:EDA395-136-523-558
Manufacturer:EDAC
Manufacturer Number:395-136-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-558

Detailed Description

Enhance your PCB connectivity with our Double Row Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in any environment. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. With 136 positions spread across 2 rows, it provides ample connectivity for your PCB needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your system with this essential component for seamless board-to-board connections.