395-136-523-804

Heilind Number:EDA395-136-523-804
Manufacturer:EDAC
Manufacturer Number:395-136-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-804

Detailed Description

Enhance your electronic connections with our high-quality Black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring two rows of Copper Alloy contacts with a .1 inch pitch, it offers efficient power transfer for your devices. With 136 positions, it allows for seamless connectivity on your PCB. Designed for straight mount orientation, it's easy to install and guarantees a secure connection. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless data transmission.