395-136-523-812

Heilind Number:EDA395-136-523-812
Manufacturer:EDAC
Manufacturer Number:395-136-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-812

Detailed Description

Enhance connectivity on your PCB with this versatile board-to-board card edge connector. Designed for uncompromising performance, it features 136 positions across 2 rows, ensuring seamless communication between components. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality to power your connections with efficiency and durability.