395-136-524-212

Heilind Number:EDA395-136-524-212
Manufacturer:EDAC
Manufacturer Number:395-136-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-524-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 136 positions each, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch allow for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether for industrial or commercial use, this connector is essential for maintaining connectivity in your projects. Upgrade today and experience seamless performance like never before.