395-136-524-802

Heilind Number:EDA395-136-524-802
Manufacturer:EDAC
Manufacturer Number:395-136-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-524-802

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within electronic systems, this connector features 136 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1in and row spacing of .2in, it offers precise and secure connections. Its straight mount orientation and black color scheme make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for industrial use. Elevate your PCB design with this essential connector.