395-136-525-207

Heilind Number:EDA395-136-525-207
Manufacturer:EDAC
Manufacturer Number:395-136-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-207

Detailed Description

Introducing our 395-136-525-207 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a pitch of .1 inches and two rows of 136 positions, ensuring seamless integration with your board layout. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. Crafted from high-quality Copper Alloy, the contact material ensures excellent conductivity and longevity. With a straight mount orientation and a black color finish, this connector not only offers functionality but also adds a touch of elegance to your electronic assembly. Trust in the 395-136-525-207 for a seamless and efficient connection every time.