395-136-525-212

Heilind Number:EDA395-136-525-212
Manufacturer:EDAC
Manufacturer Number:395-136-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-212

Detailed Description

Introducing our 395-136-525-212 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This high-performance connector features a sleek black design, crafted with durable UL 94V-0 Thermoplastic Polyester housing material for optimal safety and reliability. With two rows of 136 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector is easy to install and guarantees a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various industrial environments. Trust in the quality and performance of our 395-136-525-212 Connector for all your PCB interconnection requirements.