395-136-525-502

Heilind Number:EDA395-136-525-502
Manufacturer:EDAC
Manufacturer Number:395-136-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-502

Detailed Description

Introducing our high-performance 395-136-525-502 Board To Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. This sleek black connector boasts two rows of 136 positions each, ensuring ample connectivity for your PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Trust in the quality and performance of our 395-136-525-502 connector to elevate your connectivity solutions.