395-136-525-503

Heilind Number:EDA395-136-525-503
Manufacturer:EDAC
Manufacturer Number:395-136-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-503

Detailed Description

Introducing our 395-136-525-503 Board To Board PCB Connector, a sleek and reliable solution for seamless connectivity in electronic devices. With a pitch of .1 inch and two rows of 136 positions each, this connector ensures efficient signal transfer between circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-136-525-503 for secure and high-performance connections in your electronic assemblies.