395-136-525-508

Heilind Number:EDA395-136-525-508
Manufacturer:EDAC
Manufacturer Number:395-136-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-508

Detailed Description

Introducing our cutting-edge 395-136-525-508 Black Card Edge Connector, setting the standard for high-performance connectivity in electronic devices. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector offers both durability and safety. Featuring two rows of 136 positions, it allows for seamless communication between circuit boards. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Trust in its quality and precision to elevate the functionality of your PCB designs.