395-136-525-512

Heilind Number:EDA395-136-525-512
Manufacturer:EDAC
Manufacturer Number:395-136-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-512

Detailed Description

Introducing our 395-136-525-512 Black Board-To-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic assemblies. This meticulously engineered connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of 136 copper alloy contacts, it offers exceptional conductivity and signal integrity. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in industrial, automotive, and telecommunications environments. Trust in its quality construction and performance to meet your connectivity needs with uncompromising efficiency. Elevate your electronic assemblies with the 395-136-525-512 Board-To-Board PCB Connector.