395-136-525-802

Heilind Number:EDA395-136-525-802
Manufacturer:EDAC
Manufacturer Number:395-136-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-802

Detailed Description

Introducing our premium Black Card Edge Connector, meticulously crafted for high-performance connectivity in electronic devices. Engineered with precision and durability in mind, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing that guarantees safety and reliability. With two rows of 136 Copper Alloy contacts, each with a pitch of .1 inches, it offers seamless data transmission and power delivery. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect solution for demanding applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and performance of our Board To Board PCB Connector to elevate your electronic designs to the next level.