395-136-525-803

Heilind Number:EDA395-136-525-803
Manufacturer:EDAC
Manufacturer Number:395-136-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-803

Detailed Description

Introducing the 395-136-525-803 Board To Board PCB Connector, a versatile and high-performance solution for your electronic connectivity needs. Featuring a sleek black design, this connector offers seamless integration into any system. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of 136 positions each, this connector provides ample connectivity options. The copper alloy contact material and .1 inch pitch deliver optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the 395-136-525-803 for efficient and secure board-to-board connections in your projects.