395-136-525-808

Heilind Number:EDA395-136-525-808
Manufacturer:EDAC
Manufacturer Number:395-136-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-808

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 136 copper alloy contacts, it offers high-speed data transmission and optimal signal integrity. The .1 inch pitch and .2 inch row spacing make it perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic designs with the 395-136-525-808 Board To Board PCB Connector.