395-136-525-812

Heilind Number:EDA395-136-525-812
Manufacturer:EDAC
Manufacturer Number:395-136-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-525-812

Detailed Description

Introducing our high-performance 395-136-525-812 black Card Edge Connector, meticulously designed for seamless board-to-board connections in electronic systems. With a compact form factor and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. Featuring two rows of 136 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers exceptional connectivity and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 395-136-525-812 for efficient and durable interconnection solutions in your PCB designs.