395-136-540-202

Heilind Number:EDA395-136-540-202
Manufacturer:EDAC
Manufacturer Number:395-136-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-540-202

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board Card Edge Connector. Featuring a sleek black design and crafted with premium UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and reliability. With two rows and a generous 136 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Designed for seamless integration, it boasts a straight mount orientation and a convenient pitch of .1 inches, with a row spacing of .2 inches. Operable in a wide temperature range from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.