395-136-540-812

Heilind Number:EDA395-136-540-812
Manufacturer:EDAC
Manufacturer Number:395-136-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-540-812

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a reliable solution for seamless data transfer. Featuring dual rows and 136 positions, it ensures efficient signal transmission within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it guarantees long-lasting performance. The black connector, with a pitch of .1 inches and row spacing of .2 inches, offers easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this straight-mount orientation connector for secure and stable connections in your electronic projects.