395-136-541-201

Heilind Number:EDA395-136-541-201
Manufacturer:EDAC
Manufacturer Number:395-136-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-201

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, essential for seamless data transmission in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows, 136 positions, and a pitch of .1 inches, it offers high-density connectivity for your PCBs. Crafted with copper alloy contacts, it ensures reliable signal transfer. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics. Upgrade your connectivity game with this essential component.