395-136-541-207

Heilind Number:EDA395-136-541-207
Manufacturer:EDAC
Manufacturer Number:395-136-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-207

Detailed Description

Enhance connectivity and efficiency in your electronic design with this high-performance Board To Board PCB Connector. Featuring 136 positions across two rows, it offers seamless integration for a wide range of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Upgrade your connectivity solutions with this essential component.