395-136-541-212

Heilind Number:EDA395-136-541-212
Manufacturer:EDAC
Manufacturer Number:395-136-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance 136-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic housing and reliable copper alloy contacts, ensuring optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating in a wide temperature range from -40 to 105°C, it guarantees exceptional performance even in harsh environments. Elevate your electronic projects with this essential component.