395-136-541-502

Heilind Number:EDA395-136-541-502
Manufacturer:EDAC
Manufacturer Number:395-136-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-502

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 136 positions with a 0.1-inch pitch, making it ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various environments. Its dual-row configuration with 0.2-inch row spacing offers efficient signal transmission. Elevate your PCB assembly with this essential connector, perfect for industrial and electronic projects.