395-136-541-507

Heilind Number:EDA395-136-541-507
Manufacturer:EDAC
Manufacturer Number:395-136-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-507

Detailed Description

Enhance your circuit board connections with our high-quality board-to-board PCB connector in sleek black. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and 136 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mounting orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.