395-136-541-512

Heilind Number:EDA395-136-541-512
Manufacturer:EDAC
Manufacturer Number:395-136-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 136 positions with a pitch of .1 inches, accommodating a wide range of circuitry needs. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation even in demanding environments. With a contact material of copper alloy, you can count on efficient signal transmission. Its straight mount orientation and double-row configuration make it ideal for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.