395-136-541-588

Heilind Number:EDA395-136-541-588
Manufacturer:EDAC
Manufacturer Number:395-136-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 136 positions in a dual-row configuration with a pitch of .1 inches, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in varying environmental conditions, with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, offers reliable conductivity for uninterrupted data transfer. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it ideal for a wide range of applications. Elevate your electronics projects with this essential component.