395-136-541-808

Heilind Number:EDA395-136-541-808
Manufacturer:EDAC
Manufacturer Number:395-136-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-808

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, this connector is guaranteed to complement any setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. The two rows with a .1-inch pitch and .2-inch row spacing offer ample space for 136 positions, catering to your various connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation on PCBs, making it ideal for professional use. Upgrade your connectivity solutions with this versatile connector.