395-136-541-812

Heilind Number:EDA395-136-541-812
Manufacturer:EDAC
Manufacturer Number:395-136-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-541-812

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 136 copper alloy contact positions, it ensures a secure and reliable connection for your electronic components. The .1-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation caters to various system configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your electronics assembly with this essential component.