395-136-542-802

Heilind Number:EDA395-136-542-802
Manufacturer:EDAC
Manufacturer Number:395-136-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-542-802

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 136 positions, providing ample space for all your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and sleek black color make it a versatile choice for various PCB applications. Trust in its robust construction and performance for your connectivity needs.