395-136-542-804

Heilind Number:EDA395-136-542-804
Manufacturer:EDAC
Manufacturer Number:395-136-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-542-804

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 136 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient data transfer. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic devices with this essential component, a must-have for any PCB assembly project.