395-136-544-201

Heilind Number:EDA395-136-544-201
Manufacturer:EDAC
Manufacturer Number:395-136-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-544-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector features double rows with a total of 136 positions, ensuring seamless data transmission. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB assembly with this Straight mount orientation connector, a must-have in your toolkit.