395-136-544-508

Heilind Number:EDA395-136-544-508
Manufacturer:EDAC
Manufacturer Number:395-136-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-544-508

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable protection for your components. With two rows of copper alloy contacts, each with a pitch of .1 inch and spaced .2 inches apart, it offers seamless connectivity for up to 136 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector to deliver optimal performance for all your PCB applications.