395-136-544-858

Heilind Number:EDA395-136-544-858
Manufacturer:EDAC
Manufacturer Number:395-136-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-544-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for durability, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows and a pitch of .1 inch, this connector offers seamless integration onto your PCB. Its Copper Alloy contacts provide excellent conductivity, while the 136 positions allow for multiple connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with this essential connector for optimal functionality.