395-136-555-203

Heilind Number:EDA395-136-555-203
Manufacturer:EDAC
Manufacturer Number:395-136-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-203

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 136 positions, ensuring reliable and efficient connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount in every connection. The contact material, made from copper alloy, enhances conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for industrial or personal use, trust in our connector to deliver consistent and secure connections every time.