395-136-555-212

Heilind Number:EDA395-136-555-212
Manufacturer:EDAC
Manufacturer Number:395-136-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-212

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Crafted with precision and durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. With 136 positions and straight mount orientation, it provides ample connectivity options while facilitating easy assembly. The copper alloy contact material guarantees efficient signal transmission, making it ideal for high-speed data transfer applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Elevate your connectivity solutions with this essential component.