395-136-555-508

Heilind Number:EDA395-136-555-508
Manufacturer:EDAC
Manufacturer Number:395-136-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transfer. Boasting two rows and a compact .1-inch pitch, it accommodates 136 positions for versatile connectivity options. Its straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setups with this essential component.