395-136-555-512

Heilind Number:EDA395-136-555-512
Manufacturer:EDAC
Manufacturer Number:395-136-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 136 positions, it offers ample room for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Perfect for a variety of electronic applications, this connector boasts a pitch of .1 inches and row spacing of .2 inches, allowing for easy installation. Its straight mount orientation further simplifies the connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your PCB setup with this essential component.