395-136-555-558

Heilind Number:EDA395-136-555-558
Manufacturer:EDAC
Manufacturer Number:395-136-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-558

Detailed Description

Enhance your PCB connections with our high-performance black Board to Board Card Edge Connector. With a sleek, two-row design and a total of 136 positions, it offers ample space for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for efficient PCB integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your electronic projects with this essential connector.