395-136-555-588

Heilind Number:EDA395-136-555-588
Manufacturer:EDAC
Manufacturer Number:395-136-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-588

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Featuring 136 positions in a dual-row layout with a pitch of .1 inches, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. The straight mount orientation and precise row spacing of .2 inches make it easy to install, while delivering a stable and secure connection. Elevate your projects with this essential component for seamless data transfer and power distribution.