395-136-555-804

Heilind Number:EDA395-136-555-804
Manufacturer:EDAC
Manufacturer Number:395-136-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-804

Detailed Description

Enhance your electronic connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. With two rows and 136 positions, it offers ample connectivity options for your devices. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also meets stringent safety standards. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its compact design saves valuable board space. Upgrade your electronic projects with this essential connector, ensuring reliable performance and seamless connectivity every time.