395-136-555-812

Heilind Number:EDA395-136-555-812
Manufacturer:EDAC
Manufacturer Number:395-136-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-555-812

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in harsh environments. With a double-row configuration, it offers 136 positions for versatile connectivity. The contact material, crafted from robust Copper Alloy, guarantees stable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while an amperage rating of 3A ensures efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any professional setup. Upgrade your connectivity solutions with this essential component.