395-136-556-202

Heilind Number:EDA395-136-556-202
Manufacturer:EDAC
Manufacturer Number:395-136-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-202

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this essential component features 136 positions across two rows, ensuring optimal performance for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in both commercial and industrial settings. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to streamline your assembly process and maximize efficiency. Upgrade your PCB connections with this high-quality connector, a must-have in any professional setup.